
P6SMBJ28CA-AU_R1_000A1 | |
---|---|
DigiKey Part Number | 3757-P6SMBJ28CA-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-P6SMBJ28CA-AU_R1_000A1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6SMBJ28CA-AU_R1_000A1 |
Description | TVS DIODE 28VWM 45.4VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 13.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 13.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $0.19263 | $154.10 |
1,600 | $0.17196 | $275.14 |
2,400 | $0.16141 | $387.38 |
4,000 | $0.14954 | $598.16 |
5,600 | $0.14251 | $798.06 |
8,000 | $0.13567 | $1,085.36 |
20,000 | $0.12064 | $2,412.80 |
40,000 | $0.11135 | $4,454.00 |
80,000 | $0.10354 | $8,283.20 |
Unit Price without GST: | $0.99000 |
---|---|
Unit Price with GST: | $1.13850 |