
SB24AFC_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SB24AFC_R1_00001TR-ND - Tape & Reel (TR) 3757-SB24AFC_R1_00001CT-ND - Cut Tape (CT) 3757-SB24AFC_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SB24AFC_R1_00001 |
Description | DIODE SCHOTTKY 40V 2A SMAFC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount SMAF-C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | 98pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF-C | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.63000 | $0.63 |
| 10 | $0.38800 | $3.88 |
| 100 | $0.24350 | $24.35 |
| 500 | $0.18040 | $90.20 |
| 1,000 | $0.15999 | $159.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.13398 | $401.94 |
| 6,000 | $0.12087 | $725.22 |
| 9,000 | $0.11417 | $1,027.53 |
| 15,000 | $0.10665 | $1,599.75 |
| 21,000 | $0.10219 | $2,145.99 |
| 30,000 | $0.09786 | $2,935.80 |
| 75,000 | $0.08835 | $6,626.25 |
| 150,000 | $0.08282 | $12,423.00 |
| Unit Price without GST: | $0.63000 |
|---|---|
| Unit Price with GST: | $0.72450 |

