SMF12A_R1_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $0.15337
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $0.13479
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 2,990
Unit Price: $1.21000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 2,965
Unit Price: $0.66000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 2,750
Unit Price: $0.63000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $0.16851
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 2,442
Unit Price: $0.53000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.33717

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 6,000
Unit Price: $0.50000
Datasheet

Parametric Equivalent


Lumimax Optoelectronic Technology
In Stock: 2,000
Unit Price: $0.56800
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 6,039
Unit Price: $0.42000
Datasheet

Parametric Equivalent


WeEn Semiconductors
In Stock: 0
Unit Price: $0.09579
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.43709
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 120,433
Unit Price: $0.50000
Datasheet
SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-123F
SOD-123FL

SMF12A_R1_00001

DigiKey Part Number
3757-SMF12A_R1_00001TR-ND - Tape & Reel (TR)
3757-SMF12A_R1_00001CT-ND - Cut Tape (CT)
3757-SMF12A_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF12A_R1_00001
Description
TVS DIODE 12VWM 19.9VC SOD123FL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
19.9V Clamp 10.1A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
19.9V
Current - Peak Pulse (10/1000µs)
10.1A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.83000$0.83
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9,000$0.07612$685.08
Unit Price without GST:$0.83000
Unit Price with GST:$0.95450