SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-123F
SOD-123FL

SMF30A_R1_00001

DigiKey Part Number
3757-SMF30A_R1_00001TR-ND - Tape & Reel (TR)
3757-SMF30A_R1_00001CT-ND - Cut Tape (CT)
3757-SMF30A_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF30A_R1_00001
Description
TVS DIODE 30VWM 48.4VC SOD123FL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
48.4V Clamp 4.1A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
4.1A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,353
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.83000$0.83
10$0.50800$5.08
100$0.32080$32.08
500$0.23974$119.87
1,000$0.21354$213.54
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.18023$540.69
6,000$0.16343$980.58
9,000$0.15486$1,393.74
15,000$0.14523$2,178.45
21,000$0.13953$2,930.13
30,000$0.13398$4,019.40
75,000$0.12182$9,136.50
150,000$0.12009$18,013.50
Manufacturers Standard Package
Unit Price without GST:$0.83000
Unit Price with GST:$0.95450