
SS3060HE-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-SS3060HE-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-SS3060HE-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-SS3060HE-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS3060HE-AU_R1_000A1 |
Description | DIODE SCHOTTKY 60V 3A SOD123HE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount SOD-123HE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | 125pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HE | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.77000 | $0.77 |
| 10 | $0.49500 | $4.95 |
| 100 | $0.35320 | $35.32 |
| 500 | $0.26484 | $132.42 |
| 1,000 | $0.23629 | $236.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.20589 | $617.67 |
| 6,000 | $0.18167 | $1,090.02 |
| 9,000 | $0.17233 | $1,550.97 |
| 15,000 | $0.16184 | $2,427.60 |
| 21,000 | $0.15563 | $3,268.23 |
| 30,000 | $0.14959 | $4,487.70 |
| 75,000 | $0.14428 | $10,821.00 |
| Unit Price without GST: | $0.77000 |
|---|---|
| Unit Price with GST: | $0.88550 |



