
800-00016 | |
|---|---|
DigiKey Part Number | 800-00016-ND |
Manufacturer | |
Manufacturer Product Number | 800-00016 |
Description | JUMPER WIRE PREFORM 3" 10PCS |
Customer Reference | |
Detailed Description | Jumper Wire Pre-Formed for Breadboard 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parallax Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Pre-Formed for Breadboard | |
Length | 3.00" (76.20mm) | |
Color | Various | |
Wire Gauge | - |




