PE9327
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE9327

DigiKey Part Number
6099-PE9327-ND
Manufacturer
Manufacturer Product Number
PE9327
Description
COAX ADAPT SMA TO 7MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Jack, Female Socket To 7mm Precision, Non-Gendered 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
Adapter Type
-
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Non-Gendered
Convert From (Adapter End)
SMA Jack, Female Socket
Convert To (Adapter End)
7mm Precision, Non-Gendered
Impedance
50 Ohms
Style
Straight
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Threaded, Threaded
Frequency - Max
18 GHz
Ingress Protection
-
Center Contact Plating
-
Features
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Material
-
Dielectric Material
-
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Retail Package
QuantityUnit PriceExt Price
1$1,806.63000$1,806.63
Manufacturers Standard Package
Unit Price without GST:$1,806.63000
Unit Price with GST:$2,077.62450