
TC8FD02-04 | |
|---|---|
DigiKey Part Number | TC8FD02-04-ND |
Manufacturer | |
Manufacturer Product Number | TC8FD02-04 |
Description | SPEAKR 3.18OHM 25W TOP PT 85.1DB |
Customer Reference | |
Detailed Description | 3.18 Ohms Woofer Speaker 25 W 120 Hz ~ 20 kHz Top Round, Square Frame |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Peerless by Tymphany | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Technology | Magnetic | |
Type | Woofer | |
Frequency Range | 120 Hz ~ 20 kHz | |
Frequency - Self Resonant | 169.95Hz | |
Impedance | 3.18 Ohms | |
Efficiency - dBA | 85.10 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Half Space Sensitivity | |
Power - Rated | 25 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | Paper | |
Material - Magnet | Ferrite | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 3.201" L x 3.201" W (81.30mm x 81.30mm) | |
Height - Seated (Max) | 1.827" (46.40mm) |

