
TH994LH_288_192_0.5 | |
---|---|
DigiKey Part Number | 3962-TH994LH_288_192_0.5-ND |
Manufacturer | |
Manufacturer Product Number | TH994LH_288_192_0.5 |
Description | Soft Silicone Thermal Pad |
Customer Reference | |
Detailed Description | Thermal Pad Gray 288.00mm x 192.00mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Penchem Technologies Sdn Bhd | |
Series | ||
Packaging | Sheet | |
Part Status | Active | |
Usage | Thermally Conductive | |
Type | Gap Fillers, Thermal Pads, Thermally Conductive Tapes and Heat Spreaders | |
Shape | Rectangular | |
Outline | 288.00mm x 192.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Silicone | |
Color | Gray | |
Thermal Conductivity | 6.0W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | Room Temperature |