
K26-STR-24VDC-2A | |
|---|---|
DigiKey Part Number | 2046-K26-STR-24VDC-2A-ND |
Manufacturer | |
Manufacturer Product Number | K26-STR-24VDC-2A |
Description | AS-INTERFACE (EXCLUDING SENSORS) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 2.5A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 110 ~ 250 VAC | |
DC Voltage - Input (Min) | - | |
DC Voltage - Input (Max) | - | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 60W | |
Applications | Laboratory | |
Efficiency | 89% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Adjustable Output, IP20 | |
Size / Dimension | 4.13" L x 1.77" W x 2.83" H (105.0mm x 45.0mm x 72.0mm) | |
Approval Agency | CE, cULus | |
Standard Number | 61010-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $499.62000 | $499.62 |
| Unit Price without GST: | $499.62000 |
|---|---|
| Unit Price with GST: | $574.56300 |



