Similar

PI4ULS3V08MZLE | |
|---|---|
DigiKey Part Number | PI4ULS3V08MZLE-ND |
Manufacturer | |
Manufacturer Product Number | PI4ULS3V08MZLE |
Description | IC XLTR VL BIDIR 32-TQFN |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 2 Circuit 4 Channel 90Mbps 32-TQFN (3x6) |
Datasheet | Datasheet |
EDA/CAD Models | PI4ULS3V08MZLE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 2 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.2 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 90Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (3x6) | |
Base Product Number |


