


1423961 | |
|---|---|
DigiKey Part Number | 1423961-ND |
Manufacturer | |
Manufacturer Product Number | 1423961 |
Description | I/O MODULES HC-M-05L-TPT-M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Male Module Gray 5 Position Push In |
Datasheet | Datasheet |
EDA/CAD Models | 1423961 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module | |
Gender | Male | |
Number of Positions | 5 | |
Size | - | |
Termination Style | Push In | |
Voltage Rating | 400V | |
Current Rating (Amps) | 10A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.08000 | $20.08 |
| Unit Price without GST: | $20.08000 |
|---|---|
| Unit Price with GST: | $23.09200 |











