
2800531 | |
|---|---|
DigiKey Part Number | 2800531-ND |
Manufacturer | |
Manufacturer Product Number | 2800531 |
Description | SURGE PROTECTION DEVICE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2800531 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Mounting Type | Chassis Mount | |
Current - Max | - | |
Region Utilized | International | |
Overload Protection | None | |
Connector - AC Input | Screw Terminals | |
AC Outlets | None | |
Connector - AC Output | Screw Terminals | |
Voltage - Input | - | |
Housing Material | Aluminum | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | - | |
Approval Agency | CB, CCA, cUL, cULus, KEMA, OVE, UL | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,119.90000 | $3,119.90 |
| Unit Price without GST: | $3,119.90000 |
|---|---|
| Unit Price with GST: | $3,587.88500 |

