
NBR-0040 | |
|---|---|
DigiKey Part Number | 1910-NBR-0040-ND |
Manufacturer | |
Manufacturer Product Number | NBR-0040 |
Description | NEBRA 3DBI GLASS FIBER LORA ANTE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LoRa Whip, Straight N Type Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maker Emporium Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 895MHz | |
Frequency Range | 860MHz ~ 930MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 5 | |
VSWR | - | |
Return Loss | - | |
Gain | 3dBi | |
Features | - | |
Termination | N Type | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | - | |
Applications | LoRa |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $84.57000 | $84.57 |
| 10 | $69.25400 | $692.54 |
| 50 | $63.12320 | $3,156.16 |
| 100 | $61.22530 | $6,122.53 |
| 250 | $59.22192 | $14,805.48 |
| Unit Price without GST: | $84.57000 |
|---|---|
| Unit Price with GST: | $97.25550 |

