Blue-Stranded-Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2606

DigiKey Part Number
2183-2606-ND
Manufacturer
Manufacturer Product Number
2606
Description
HOOK-UP STRND 30AWG BLU 100'
Customer Reference
Detailed Description
30 AWG Hook-Up Wire 7/0.0050" Blue 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0050"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.043" (1.09mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
80°C
Jacket Color
Ratings
UL Style 1007
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 474
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in NZD
Spool
QuantityUnit PriceExt Price
1$17.56000$17.56
Unit Price without GST:$17.56000
Unit Price with GST:$20.19400