3786
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3786

DigiKey Part Number
2183-3786-ND
Manufacturer
Manufacturer Product Number
3786
Description
DC DC CONVERTER 12V 29W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 12V 2.4A 12.9V - 50V Input
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
12.9V
Voltage - Input (Max)
50V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2.4A
Power (Watts)
29 W
Applications
-
Features
-
Operating Temperature
-
Efficiency
95%
Mounting Type
Through Hole
Package / Case
5-SIP Module
Size / Dimension
0.80" L x 0.70" W x 0.35" H (20.3mm x 17.8mm x 8.9mm)
Supplier Device Package
-
Control Features
Enable, Active Floating
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 345
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$39.47000$39.47
Unit Price without GST:$39.47000
Unit Price with GST:$45.39050