4052
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4052

DigiKey Part Number
2183-4052-ND
Manufacturer
Manufacturer Product Number
4052
Description
SENSOR OPTICAL 0-40M DIGITAL
Customer Reference
Detailed Description
Optical Sensor 10cm Digital Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pololu
Series
-
Packaging
Bulk
Part Status
Active
Sensing Distance
10cm
Output Type
Digital
Voltage - Supply
3V ~ 5.5V
Current - Supply
30 mA
Voltage - Output Difference (Typ) @ Distance
-
Voltage - Output (Typ) @ Distance
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 224
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$30.87000$30.87
Unit Price without GST:$30.87000
Unit Price with GST:$35.50050