
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pololu | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 19.69" (50cm) | |
Output Type | Digital | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply | 30 mA | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.47000 | $39.47 |
Unit Price without GST: | $39.47000 |
---|---|
Unit Price with GST: | $45.39050 |