
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pololu | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Color | Various |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.53000 | $3.53 |
| Unit Price without GST: | $3.53000 |
|---|---|
| Unit Price with GST: | $4.05950 |


