
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pololu | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board | |
Motor Type | Brushed DC | |
Control / Drive Type | Brushed | |
Number of Motors | 1 | |
Voltage - Load | 5.5 ~ 50V | |
Current - Output | 9A | |
Voltage - Supply | 5.5 ~ 50VDC | |
Interface | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | - | |
Features | - | |
For Use With/Related Products | - | |
Weight | 2.8 g |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $100.67000 | $100.67 |
Unit Price without GST: | $100.67000 |
---|---|
Unit Price with GST: | $115.77050 |