

Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Portescap | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Motor Type | Brushed | |
Voltage - Rated | 24VDC | |
RPM | 11300 RPM | |
Torque - Rated (oz-in / mNm) | 0.637 / 4.5 | |
Power - Rated | 4.5W | |
Encoder Type | - | |
Size / Dimension | Round - 0.629" Dia (16.00mm) | |
Diameter - Shaft | 0.059" (1.50mm) | |
Length - Shaft and Bearing | 0.295" (7.50mm) | |
Mounting Hole Spacing | 0.394" (10.00mm) | |
Termination Style | Solder Tab | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Weight | 0.053 lb (24.04 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $116.28420 | $5,814.21 |
Unit Price without GST: | $116.28420 |
---|---|
Unit Price with GST: | $133.72683 |