

22S28-210P.1 | |
|---|---|
DigiKey Part Number | 403-1084-ND |
Manufacturer | |
Manufacturer Product Number | 22S28-210P.1 |
Description | STANDARD MOTOR 10000 RPM 12V |
Customer Reference | |
Detailed Description | Brushed DC Motor Standard 10000 RPM 2.8W 12VDC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Portescap | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Motor Type | Brushed | |
Voltage - Rated | 12VDC | |
RPM | 10000 RPM | |
Torque - Rated (oz-in / mNm) | 0.708 / 5 | |
Power - Rated | 2.8W | |
Encoder Type | - | |
Size / Dimension | Round - 0.866" Dia (22.00mm) | |
Diameter - Shaft | 0.059" (1.50mm) | |
Length - Shaft and Bearing | 0.295" (7.50mm) | |
Mounting Hole Spacing | 0.472" (12.00mm) | |
Termination Style | Solder Tab | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Weight | 0.108 lb (48.99 g) | |
Base Product Number |

