
116-87-310-41-007101 | |
---|---|
DigiKey Part Number | 1212-1054-ND |
Manufacturer | |
Manufacturer Product Number | 116-87-310-41-007101 |
Description | CONN IC DIP SOCKET 10POS GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 (2 x 5) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DIP, 0.3" (7.62mm) Row Spacing | |
Number of Positions or Pins (Grid) | 10 (2 x 5) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Elevated, Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | - | |
Contact Material - Post | Brass | |
Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.125" (3.18mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | 10mOhm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,016 | $1.77933 | $3,587.13 |
Unit Price without GST: | $1.77933 |
---|---|
Unit Price with GST: | $2.04623 |