353-10-1xx-00-001101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

353-10-115-00-001101

DigiKey Part Number
353-10-115-00-001101-ND
Manufacturer
Manufacturer Product Number
353-10-115-00-001101
Description
CONN HEADER VERT 15POS 2.54MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 15 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
353-10-115-00-001101 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Wire Wrap
Fastening Type
Push-Pull
Contact Length - Mating
0.147" (3.73mm)
Contact Length - Post
0.510" (12.95mm)
Overall Contact Length
0.880" (22.36mm)
Insulation Height
0.116" (2.95mm)
Contact Shape
Circular, Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
150VDC
Mated Stacking Heights
-
Contact Finish Thickness - Post
10.0µin (0.25µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$12.31000$12.31
10$10.46800$104.68
170$8.57106$1,457.08
510$7.93202$4,045.33
1,020$7.55379$7,704.87
Manufacturers Standard Package
Unit Price without GST:$12.31000
Unit Price with GST:$14.15650