471
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
471

PRO-OB-471

DigiKey Part Number
535-PRO-OB-471TR-ND - Tape & Reel (TR)
535-PRO-OB-471CT-ND - Cut Tape (CT)
535-PRO-OB-471DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PRO-OB-471
Description
RF ANT 868MHZ/915MHZ STAMPED MET
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA ISM Stamped Metal Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PRO-OB-471 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
868MHz, 915MHz
Frequency Range
860MHz ~ 870MHz, 902MHz ~ 928MHz
Antenna Type
Stamped Metal
Number of Bands
2
VSWR
-
Return Loss
-10dB, -6dB
Gain
-
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.197" (5.00mm)
Applications
ISM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.69000$5.69
10$1.62500$16.25
25$1.47000$36.75
100$1.30010$130.01
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$6.26016$1,565.04
500$1.17020$585.10
750$1.14573$859.30
1,250$1.11861$1,398.26
1,750$1.10276$1,929.83
2,500$1.08752$2,718.80
6,250$1.05469$6,591.81
12,500$1.03491$12,936.38
Manufacturers Standard Package
Unit Price without GST:$5.69000
Unit Price with GST:$6.54350