cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1160.38.01

DigiKey Part Number
C1160.38.01-ND
Manufacturer
Manufacturer Product Number
C1160.38.01
Description
CABLE COAXIAL RG-11 18AWG 500'
Customer Reference
Detailed Description
Coaxial Cable 18 AWG (0.90mm²) RG-11 500.0' (152.40m) 75 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Prysmian Group
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-11
Wire Gauge
18 AWG (0.90mm²)
Conductor Strand
7 Strands / 26 AWG
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.400" (10.16mm)
Shield Type
Braid
Impedance
75 Ohms
Length
500.0' (152.40m)
Jacket Color
Black
Usage
CATV, MATV
Features
-
Conductor Material
Copper, Tinned
Dielectric Material
Solid Polyethylene (PE)
Dielectric Diameter
0.258" (6.55mm)
Shield Material
Copper, Bare
Shield Coverage
95%
VoP, Velocity of Propagation
66.0
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Length
CABLE COAXIAL RG-11 18AWG 2000'
In-Stock: 0
Unit Price:
CABLE COAXIAL RG-11 18AWG 1000'
In-Stock: 0
Unit Price: $1.90841