
C2052A.93.03 | |
---|---|
DigiKey Part Number | C2052R-500-ND |
Manufacturer | |
Manufacturer Product Number | C2052A.93.03 |
Description | HOOK-UP SOLID 18AWG RED 500' |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire Solid Red 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.072" (1.83mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1007/1569, ASTM B-33 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $392.67000 | $392.67 |
5 | $321.26800 | $1,606.34 |
10 | $249.87500 | $2,498.75 |
Unit Price without GST: | $392.67000 |
---|---|
Unit Price with GST: | $451.57050 |




