
H5012FNLT | |
---|---|
DigiKey Part Number | 553-2227-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | H5012FNLT |
Description | PULSE XFMR 1CT:1CT TX 1CT:1CT RX |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H5012FNLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.095" L x 0.590" W (27.81mm x 14.99mm) | |
Height - Seated (Max) | 0.285" (7.24mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |