
BSCH001608082N2S00 | |
|---|---|
DigiKey Part Number | 553-BSCH001608082N2S00TR-ND - Tape & Reel (TR) 553-BSCH001608082N2S00CT-ND - Cut Tape (CT) 553-BSCH001608082N2S00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSCH001608082N2S00 |
Description | FIXED IND 2.2NH 600MA 100MOHM SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 nH Unshielded Multilayer Inductor 600 mA 100mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 2.2 nH | |
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 7.2GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.09600 | $0.96 |
| 100 | $0.07840 | $7.84 |
| 1,000 | $0.06454 | $64.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.05737 | $229.48 |
| 8,000 | $0.05409 | $432.72 |
| 12,000 | $0.05226 | $627.12 |
| 20,000 | $0.05004 | $1,000.80 |
| 28,000 | $0.04863 | $1,361.64 |
| 40,000 | $0.04719 | $1,887.60 |
| 100,000 | $0.04367 | $4,367.00 |
| 200,000 | $0.04118 | $8,236.00 |
| 400,000 | $0.04003 | $16,012.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

