
BSCH00160808R27J00 | |
|---|---|
DigiKey Part Number | 553-BSCH00160808R27J00TR-ND - Tape & Reel (TR) 553-BSCH00160808R27J00CT-ND - Cut Tape (CT) 553-BSCH00160808R27J00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSCH00160808R27J00 |
Description | FIXED IND 270NH 150MA 2.2OHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 270 nH Unshielded Multilayer Inductor 150 mA 2.2Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 270 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.2Ohm Max | |
Q @ Freq | 8 @ 50MHz | |
Frequency - Self Resonant | 470MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 50 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 10 | $0.24300 | $2.43 |
| 100 | $0.20040 | $20.04 |
| 1,000 | $0.16475 | $164.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.14646 | $585.84 |
| 8,000 | $0.13810 | $1,104.80 |
| 12,000 | $0.13344 | $1,601.28 |
| 20,000 | $0.12779 | $2,555.80 |
| 28,000 | $0.12421 | $3,477.88 |
| 40,000 | $0.12052 | $4,820.80 |
| 100,000 | $0.11341 | $11,341.00 |
| Unit Price without GST: | $0.29000 |
|---|---|
| Unit Price with GST: | $0.33350 |

