BSCH001005057N5JSM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSCH00160808R27K00

DigiKey Part Number
553-BSCH00160808R27K00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BSCH00160808R27K00
Description
INDUCTOR RF
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
270 nH Unshielded Multilayer Inductor 150 mA 2.2Ohm Max 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Multilayer
Material - Core
Inductance
270 nH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2.2Ohm Max
Q @ Freq
8 @ 50MHz
Frequency - Self Resonant
470MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
50 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.15122$604.88
Manufacturers Standard Package
Unit Price without GST:$0.15122
Unit Price with GST:$0.17390