
BSCQ000603031N0B00 | |
---|---|
DigiKey Part Number | 553-BSCQ000603031N0B00TR-ND - Tape & Reel (TR) 553-BSCQ000603031N0B00CT-ND - Cut Tape (CT) 553-BSCQ000603031N0B00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSCQ000603031N0B00 |
Description | FIXED IND 1NH 850MA 70 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 nH Unshielded Multilayer Inductor 850 mA 70mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 1 nH | |
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 70mOhm Max | |
Q @ Freq | 14 @ 500MHz | |
Frequency - Self Resonant | 10GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.03500 | $0.35 |
100 | $0.02830 | $2.83 |
1,000 | $0.02326 | $23.26 |
5,000 | $0.02029 | $101.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.01848 | $277.20 |
30,000 | $0.01743 | $522.90 |
45,000 | $0.01684 | $757.80 |
75,000 | $0.01612 | $1,209.00 |
105,000 | $0.01567 | $1,645.35 |
150,000 | $0.01520 | $2,280.00 |
375,000 | $0.01407 | $5,276.25 |
750,000 | $0.01327 | $9,952.50 |
Unit Price without GST: | $0.18000 |
---|---|
Unit Price with GST: | $0.20700 |