
HX5026NLT | |
---|---|
DigiKey Part Number | 553-HX5026NLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HX5026NLT |
Description | MDL SIN 1GP 1:1 SMT TR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 350µH General Purpose Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX5026NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | General Purpose | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.715" L x 0.480" W (18.16mm x 12.20mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $14.10372 | $7,051.86 |
Unit Price without GST: | $14.10372 |
---|---|
Unit Price with GST: | $16.21928 |