MCM-7060M-701 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 984
Unit Price: $3.02000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: $1.23479
Datasheet
MCM-7060M-701-RU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCM-7060M-701

DigiKey Part Number
553-MCM-7060M-701TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCM-7060M-701
Description
CMC 4A 2LN 700 OHM SMD
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 700 Ohms @ 100 MHz 4A DCR 15mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Impedance @ Frequency
700 Ohms @ 100 MHz
Current Rating (Max)
4A
DC Resistance (DCR) (Max)
15mOhm
Voltage Rating - DC
125V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.295" L x 0.236" W (7.50mm x 6.00mm)
Height (Max)
0.150" (3.80mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.