
P1167.272NLT | |
---|---|
DigiKey Part Number | 553-P1167.272NLTTR-ND - Tape & Reel (TR) 553-P1167.272NLTCT-ND - Cut Tape (CT) 553-P1167.272NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1167.272NLT |
Description | FIXED IND 2.7UH 3.5A 16 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.7 µH Shielded Wirewound Inductor 3.5 A 16mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 2.7 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 16mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 40MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.297" L x 0.297" W (7.54mm x 7.54mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.48000 | $2.48 |
10 | $2.04800 | $20.48 |
100 | $1.68400 | $168.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | $1.33631 | $1,202.68 |
1,800 | $1.26022 | $2,268.40 |
2,700 | $1.21778 | $3,288.01 |
4,500 | $1.16640 | $5,248.80 |
6,300 | $1.14903 | $7,238.89 |
Unit Price without GST: | $2.48000 |
---|---|
Unit Price with GST: | $2.85200 |