
PA3288.151HLT | |
---|---|
DigiKey Part Number | 553-3765-2-ND - Tape & Reel (TR) 553-3765-1-ND - Cut Tape (CT) 553-3765-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA3288.151HLT |
Description | FIXED IND 150NH 64A 0.29MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Inductor 64 A 0.29mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA3288.151HLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 150 nH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 70A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.29mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.362" L x 0.244" W (9.20mm x 6.20mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.86000 | $1.86 |
10 | $1.52400 | $15.24 |
100 | $1.25290 | $125.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
560 | $1.07489 | $601.94 |
1,120 | $1.01358 | $1,135.21 |
1,680 | $0.97939 | $1,645.38 |
2,800 | $0.93798 | $2,626.34 |
3,920 | $0.91169 | $3,573.82 |
5,600 | $0.88465 | $4,954.04 |
14,000 | $0.86280 | $12,079.20 |
Unit Price without GST: | $1.86000 |
---|---|
Unit Price with GST: | $2.13900 |