
PA4340.122NLT | |
|---|---|
DigiKey Part Number | 553-3387-2-ND - Tape & Reel (TR) 553-3387-1-ND - Cut Tape (CT) 553-3387-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4340.122NLT |
Description | FIXED IND 1.2UH 6.5A 16 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Molded Inductor 6.5 A 16mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4340.122NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 1.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11A | |
Shielding | Shielded | |
DC Resistance (DCR) | 16mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.213" W (6.00mm x 5.40mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.34000 | $1.34 |
| 10 | $1.09700 | $10.97 |
| 25 | $1.01520 | $25.38 |
| 50 | $0.95700 | $47.85 |
| 100 | $0.90230 | $90.23 |
| 250 | $0.83480 | $208.70 |
| 500 | $0.78714 | $393.57 |
| 1,000 | $0.74221 | $742.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.69989 | $1,399.78 |
| 4,000 | $0.66003 | $2,640.12 |
| 6,000 | $0.63781 | $3,826.86 |
| 10,000 | $0.61090 | $6,109.00 |
| 14,000 | $0.60388 | $8,454.32 |
| Unit Price without GST: | $1.34000 |
|---|---|
| Unit Price with GST: | $1.54100 |


