PF0553.103NL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 1,519
Unit Price: $3.20000
Datasheet

Similar


Würth Elektronik
In Stock: 227
Unit Price: $5.50000
Datasheet
PF0553NL Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF0553.103NL

DigiKey Part Number
553-3032-ND
Manufacturer
Manufacturer Product Number
PF0553.103NL
Description
INDUCT ARRAY 2 COIL 10.5UH SMD
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 42 µH Inductance - Connected in Series 10.5 µH Inductance - Connected in Parallel 17mOhm Max DC Resistance (DCR) - Parallel 6 A Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tray
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
10.5 µH
Inductance - Connected In Series
42 µH
Tolerance
±20%
Current Rating - Parallel
6 A
Current Rating - Series
3 A
Current Saturation - Parallel
11 A
Current Saturation - Series
5.6 A
DC Resistance (DCR) - Parallel
17mOhm Max
DC Resistance (DCR) - Series
67mOhm Max
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height
0.343" (8.71mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.