
TGA2760-SM EVB | |
|---|---|
DigiKey Part Number | 2312-TGA2760-SMEVB-ND |
Manufacturer | |
Manufacturer Product Number | TGA2760-SM EVB |
Description | EVB FOR 9.5-12 GHZ GAAS/GAN PA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | TGA2760-SM - Amplifier 10GHz ~ 11.7GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 10GHz ~ 11.7GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | TGA2760-SM | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,987.63000 | $1,987.63 |
| Unit Price without GST: | $1,987.63000 |
|---|---|
| Unit Price with GST: | $2,285.77450 |

