
QBLP670-IB | |
|---|---|
DigiKey Part Number | 1516-1105-2-ND - Tape & Reel (TR) 1516-1105-1-ND - Cut Tape (CT) 1516-1105-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP670-IB |
Description | LED BLUE CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 3.1V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | QBLP670-IB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.74000 | $0.74 |
| 10 | $0.50600 | $5.06 |
| 100 | $0.36070 | $36.07 |
| 500 | $0.29458 | $147.29 |
| 1,000 | $0.27277 | $272.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.25422 | $508.44 |
| 4,000 | $0.23844 | $953.76 |
| 6,000 | $0.23035 | $1,382.10 |
| 10,000 | $0.22119 | $2,211.90 |
| 14,000 | $0.21575 | $3,020.50 |
| 20,000 | $0.21043 | $4,208.60 |
| 50,000 | $0.19870 | $9,935.00 |
| Unit Price without GST: | $0.74000 |
|---|---|
| Unit Price with GST: | $0.85100 |







