DPM-120A-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPM-24A-B

DigiKey Part Number
3307-DPM-24A-B-ND
Manufacturer
Manufacturer Product Number
DPM-24A-B
Description
3 VOLT RELAY, 24VAC, 200-600VAC,
Customer Reference
Detailed Description
Protection Relay Multiple Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
R-K Electronics, Inc.
Series
-
Packaging
Box
Part Status
Active
Function
Multiple
Voltage - Supply
24VAC
Trip Range
-
Delay Time
2 ~ 10s
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Features
-
Operating Temperature
-40°C ~ 59°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
MARKETPLACE PRODUCT
Will ship in approximately 4 days from R-K Electronics Inc.
A separate $139.12 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.