
R123172000 | |
|---|---|
DigiKey Part Number | 2201-R123172000-ND |
Manufacturer | |
Manufacturer Product Number | R123172000 |
Description | QMA M RA CR 2.6/50S C100 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | QMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Crimp |
Datasheet | Datasheet |
EDA/CAD Models | R123172000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-174, 316 | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 2 pcs - 1 Connector, 1 End Cap | |
Body Material | Brass | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 250 V | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.46000 | $32.46 |
| 10 | $27.59100 | $275.91 |
| 25 | $25.86360 | $646.59 |
| 50 | $24.62940 | $1,231.47 |
| 100 | $23.45420 | $2,345.42 |
| 300 | $21.70630 | $6,511.89 |
| 500 | $20.93874 | $10,469.37 |
| Unit Price without GST: | $32.46000 |
|---|---|
| Unit Price with GST: | $37.32900 |

