
VS151104 | |
---|---|
DigiKey Part Number | 2201-VS151104-ND |
Manufacturer | |
Manufacturer Product Number | VS151104 |
Description | CVB 043-16 F7 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) 16 Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | CVB Series Connector with Bayonet Lock | |
Shell Size - Insert | 16 | |
Material | - | |
Features | Dust Tight, Metal Chain, Waterproof | |
Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $175.18600 | $1,751.86 |
Unit Price without GST: | $175.18600 |
---|---|
Unit Price with GST: | $201.46390 |