
VS242812 | |
---|---|
DigiKey Part Number | 2201-VS242812-ND |
Manufacturer | |
Manufacturer Product Number | VS242812 |
Description | RF CVBS 06F 16S-1S CR CD5 F7 N55 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Female Sockets Crimp |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Shell Size - Insert | 16S-1 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Reverse Bayonet Lock | |
Orientation | - | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Epoxy Polyurethane Varnish | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Cable Clamp, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 13A | |
Voltage Rating | 500VAC, 700VDC | |
Cable Opening | 0.433" (11.00mm) | |
Operating Temperature | -55°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Rubber | |
Applications | Industrial |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $216.80200 | $1,084.01 |
Unit Price without GST: | $216.80200 |
---|---|
Unit Price with GST: | $249.32230 |