
VS440072 | |
---|---|
DigiKey Part Number | 2201-VS440072-ND |
Manufacturer | |
Manufacturer Product Number | VS440072 |
Description | SPPC-HK-PS-N-BU-M12-T2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 (Power) Position Circular Connector Receptacle, Female Sockets Threaded |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 1 (Power) | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Threaded | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | - | |
Color | Blue | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Flame Retardant | |
Shielding | ||
Current Rating (Amps) | 250A | |
Voltage Rating | 1200VAC/DC | |
Cable Opening | - | |
Operating Temperature | -30°C ~ 120°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Military |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $75.12700 | $751.27 |
Unit Price without GST: | $75.12700 |
---|---|
Unit Price with GST: | $86.39605 |