
4548-632-S-12 | |
|---|---|
DigiKey Part Number | 1772-1106-ND |
Manufacturer | |
Manufacturer Product Number | 4548-632-S-12 |
Description | HEX STANDOFF #6-32 STEEL 1 3/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Steel 1.375" (34.93mm) 1 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | 4548-632-S-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.375" (34.93mm) 1 3/8" | |
Length - Overall | 1.625" (41.28mm) 1 5/8" | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.48000 | $2.48 |
| 5 | $2.09400 | $10.47 |
| 10 | $1.95500 | $19.55 |
| 25 | $1.79320 | $44.83 |
| 50 | $1.68700 | $84.35 |
| 100 | $1.59180 | $159.18 |
| 250 | $1.48152 | $370.38 |
| 500 | $1.40828 | $704.14 |
| 1,000 | $1.34266 | $1,342.66 |
| Unit Price without GST: | $2.48000 |
|---|---|
| Unit Price with GST: | $2.85200 |

