M1313-4007-B-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M1313-4007-B-12

DigiKey Part Number
1772-3180-ND
Manufacturer
Manufacturer Product Number
M1313-4007-B-12
Description
HEX STANDOFF M4X0.7 BRASS 16MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M4x0.7 Brass 0.630" (16.00mm) Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.236" (6.00mm) Hex
Between Board Height
0.630" (16.00mm)
Length - Overall
0.630" (16.00mm)
Features
-
Material
Plating
Chromate, Zinc
Color
Clear
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 248
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$7.73000$7.73
5$6.60000$33.00
10$6.19800$61.98
25$5.73400$143.35
50$5.42580$271.29
100$5.15040$515.04
250$4.82988$1,207.47
500$4.61660$2,308.30
1,000$4.42548$4,425.48
Manufacturers Standard Package
Unit Price without GST:$7.73000
Unit Price with GST:$8.88950