
M1617-D-5008-B | |
|---|---|
DigiKey Part Number | 1772-M1617-D-5008-B-ND |
Manufacturer | |
Manufacturer Product Number | M1617-D-5008-B |
Description | ROUND STANDOFF M5X0.8 BRASS 15MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M5x0.8 Brass 0.591" (15.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.394" (10.00mm) | |
Between Board Height | 0.591" (15.00mm) | |
Length - Overall | 0.756" (19.20mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 78 | $9.67026 | $754.28 |
| Unit Price without GST: | $9.67026 |
|---|---|
| Unit Price with GST: | $11.12080 |

