CO2520-25.000-3.3-50-X-T-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CO2520-25.000-3.3-50-X-T-TR

DigiKey Part Number
2151-CO2520-25.000-3.3-50-X-T-TR-ND - Tape & Reel (TR)
2151-CO2520-25.000-3.3-50-X-T-TRCT-ND - Cut Tape (CT)
2151-CO2520-25.000-3.3-50-X-T-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CO2520-25.000-3.3-50-X-T-TR
Description
XTAL OSC XO 25MHZ 3.3V HCMOS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CO2520-25.000-3.3-50-X-T-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
25 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
2.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,095
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.65000$2.65
10$2.29700$22.97
25$2.17160$54.29
50$2.08140$104.07
100$1.99540$199.54
250$1.88700$471.75
500$1.80896$904.48
1,000$1.73421$1,734.21
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.62209$4,866.27
6,000$1.55518$9,331.08
9,000$1.51736$13,656.24
Manufacturers Standard Package
Unit Price without GST:$2.65000
Unit Price with GST:$3.04750