MFG_H130B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H130B-24.000-18-3030-EXT-TR

DigiKey Part Number
2151-H130B-24.000-18-3030-EXT-TR-ND - Tape & Reel (TR)
2151-H130B-24.000-18-3030-EXT-TRCT-ND - Cut Tape (CT)
2151-H130B-24.000-18-3030-EXT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
H130B-24.000-18-3030-EXT-TR
Description
CRYSTAL 24.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 MHz ±30ppm Crystal 18pF 20 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
20 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 249
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.83000$0.83
10$0.71800$7.18
25$0.67880$16.97
50$0.65040$32.52
100$0.62350$62.35
250$0.58960$147.40
500$0.56518$282.59
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.54180$541.80
2,000$0.51938$1,038.76
3,000$0.50671$1,520.13
5,000$0.49118$2,455.90
7,000$0.48121$3,368.47
10,000$0.47088$4,708.80
12,000$0.46568$5,588.16
24,000$0.44645$10,714.80
25,000$0.44534$11,133.50
Manufacturers Standard Package
Unit Price without GST:$0.83000
Unit Price with GST:$0.95450